+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | side thrust pin | |
Overall length | 11mm | |
Working part length | 4mm | |
Outside diameter | 6mm | |
Preload | 20N | |
Tip material | steel | |
Knob diameter | 3mm | |
Version | with seal |