+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | side thrust pin | |
Overall length | 34mm | |
Working part length | 16mm | |
Outside diameter | 16mm | |
Preload | 200N | |
Tip material | POM | |
Knob diameter | 10mm | |
Version | with seal |