+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | knob wing | |
Internal thread | M6 | |
Thread length | 10mm | |
Height | 14.4mm | |
Body material | thermoplastic | |
Width | 28mm | |
Version | assembly pass through hole | |
Internal parts material | steel |