+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: KIPP
Manufacturer | KIPP | |
Type of mounting element | crank | |
Body material | thermoplastic | |
Panel cutout diameter | 10mm | |
Width | 29mm | |
Holder length | 59.5mm | |
Arm length | 129mm | |
Body colour | black | |
Version | locating hole without slot |