+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

K0725.0200X16 -AS

Knob; H: 60mm; polyamide; Ømount.hole: 16mm; Øout: 200mm; steel

Manufacturer: KIPP

Manufacturer part number:
K0725.0200X16 -AS
TME Symbol:
K0725.0200X16

Specification

Manufacturer
KIPP
Type of mounting element
knob
Height
60mm
Body material
polyamide
Panel cutout diameter
16mm
Outside diameter
200mm
Body colour
black
Boss material
steel
Resistance to
most of oils
Gross weight630 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Knobs KIPP
*
K0725.0200X16 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products