+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | IMP | |
Type of tip | splice | |
Ferrule variant | non-insulated | |
Contact material | brass | |
Wire cross-section | 0.5...1.5mm2 | |
Bit length | 7mm | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Kind of package | reel | |
Quantity in set/package | 45000pcs. |