+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KXT 311 LHS

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; 1N; 3x2x0.9mm


Manufacturer: C&K

Manufacturer part number:
KXT 311 LHS
TME Symbol:
KXT311LHS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Operating Force
1N
Body dimensions
3x2x0.9mm
Button height
0.6mm
Switching method
OFF-(ON)
Terminal pitch
3mm
Manufacturer series
KXT3
Operating temperature
-40...85°C
Button shape
round
Leads
for soldering
Contact resistance
500mΩ
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Electrical life
300000 cycles
Application
mobile devices
Gross weight30 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KXT 311 LHS
0 in TME stock
No. of pieces (Multiplicity: 8 500)
Minimum order quantity: 8 500.
Multiplicity: 8 500.
Prices quoted include customs duties and tariffs
Net price for quantities from 8500 pcs - 0.21 USDGross price for quantities from 8500 pcs - 0.21 USD
Net price for quantities from 17000 pcs - 0.20 USDGross price for quantities from 17000 pcs - 0.20 USD