+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

L17ED09S00

Connector: D-Sub; PIN: 9; socket; female; data transfer; straight


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17ED09S00
TME Symbol:
L17ED09S00

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Connector family
data transfer
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
for panel mounting, screw
Contact plating
gold-plated, nickel plated
Thread
UNC 4-40
Locking system
screws
Enclosure material
steel
IP rating
IP67
Manufacturer series
ED-EHD
Panel thickness
max. 2mm
Kit contents
socket, 4x screw with threaded head (2x short, 2x long)
Operating temperature
-55...85°C
Gross weight15.59 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
L17ED09S00
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Prices quoted include customs duties and tariffs
Net price for quantities from 100 pcs - 14.09 USDGross price for quantities from 100 pcs - 14.09 USD