+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

L90-12

Relay: electromagnetic; Ucoil: 12VDC; SPDT; 30A; max.240VAC; L90


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
L90-12
TME Symbol:
L90-12

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
30A
Switched voltage
max. 30V DC, max. 240V AC
Relay variant
power
Manufacturer series
L90
Mounting
PCB
AC contacts rating @R
30A / 240V AC
Coil resistance
155Ω
Contact material
AgCdO
Leads
for PCB
DC contacts rating @R
20A / 30V DC
Coil power consumption
0.9W
Contact resistance
50mΩ
Operate time
15ms
Mechanical durability
10000000 cycles
Release time
15ms
Electrical life
100000 cycles
Operating temperature
-55...85°C
Dimensions
Output configuration
Gross weight19.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Power Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
L90-12
164 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.34 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Packaging method by the manufacturer:
Tray = 25 pcs