+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
No surprise tariffs – what You see is what You pay
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet transceiver | |
Interface | RMII | |
Case | QFN24 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 3...3.6V | |
Mounting | SMD | |
Integrated circuit features | PHY | |
Number of transceivers | 1 | |
Kind of package | in-tray | |
Manufacturer standard package | 490pcs. |