+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | LOGILINK | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OS2 | |
Fiber dimensions | 9/125µm | |
Wire insulation material | LSZH | |
Connector colour | blue | |
Insulation colour | yellow | |
Length | 2m | |
Connector variant | single mode duplex (SM) | |
Mechanical mounting | snap fastener | |
Kind of connector | male | |
Number of ways | 2 |