+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | LOGILINK | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM4 | |
Fiber dimensions | 50/125µm | |
Wire insulation material | LSZH | |
Connector colour | grey | |
Insulation colour | violet | |
Length | 7.5m | |
Connector variant | multi mode duplex (MM) | |
Mechanical mounting | snap fastener | |
Kind of connector | male | |
Number of ways | 2 |