+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

XXFP4LT02

Fiber patch cord; OM4; LC,ST; 50/125um; LSZH; grey; violet; L: 2m

Manufacturer: LOGILINK

Manufacturer part number:
XXFP4LT02
TME Symbol:
LOG-FP4LT02

Specification

Manufacturer
LOGILINK
Type of connection cable
fiber patch cord
Optic fibre category
OM4
Fiber dimensions
50/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
violet
Length
2m
Connector variant
multi mode duplex (MM)
Mechanical mounting
snap fastener
Kind of connector
male
Number of ways
2
Cable/adapter structure
  • LC
  • ST
Gross weight40 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails LOGILINK
*
XXFP4LT02
Product withdrawn from the offer
Use the specification table below to search for similar products