+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 3...5.5V DC | |
Output voltage | 0.9V DC | |
Output current | 5A | |
Case | WLCSP20 | |
Mounting | SMD | |
Frequency | 1.875MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | 0...85°C | |
Kind of package | bulk |