+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

M41T11M6E

IC: RTC circuit; I2C,serial; NV RAM; 2÷5.5VDC; SO8; 56B

Manufacturer: STMicroelectronics

Manufacturer part number:
M41T11M6E
TME Symbol:
M41T11M6E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
RTC circuit
Kind of memory
NV RAM
Mounting
SMD
Case
SO8
DC supply current
300µA
Clock format
HH:MM:SS
Date format
YY-MM-DD
Frequency
32.768kHz
Memory capacity
56B
Interface
  • I2C
  • serial
Supply voltage
  • 2...5.5V DC
Gross weight0.256 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: RTC circuits STMicroelectronics
*
M41T11M6E
Product withdrawn from the offer
Use the specification table below to search for similar products