+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

MAX4426ESA+

IC: driver; low-side; SO8; 1.5A; Ch: 2; 4.5÷18VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4426ESA+
TME Symbol:
MAX4426ESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SO8
Output current
1.5A
Number of channels
2
Mounting
SMD
Supply voltage
  • 4.5...18V DC
Gross weight0.1 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: MOSFET/IGBT drivers Analog Devices (MAXIM INTEGRATED)
*
MAX4426ESA+
Product withdrawn from the offer
Use the specification table below to search for similar products