+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | KURANT | |
Type of cable accessories | markers | |
Marking | E | |
Cable external diameter | 6...10.5mm | |
H dimension | 16mm | |
A dimension | 10mm | |
Operating temperature | -30...100°C | |
Mechanical mounting | leaded | |
Cable accessories application | cables and wires | |
Length | 5mm | |
Quantity in set/package | 100pcs. |