+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on October 25, 2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

MZ-4/7 -AS

Marker: cable; Marking: 7; 10÷16mm; H: 21mm; A: 15mm; leaded; L: 5mm


Manufacturer: KURANT

Manufacturer part number:
MZ-4/7 -AS
TME Symbol:
MZ-4/7

Specification

Manufacturer
KURANT
Type of marker
cable
Marking
7
Cable external diameter
10...16mm
H dimension
21mm
A dimension
15mm
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-30...100°C
Length
5mm
Quantity in set/package
100pcs.
Dimensions
Gross weight59.16 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Wire Markers KURANT,
*
MZ-4/7 -AS
2 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcg - 3.27 USDGross price for quantities from 1 pcg - 3.27 USD
Net price for quantities from 3 pcg - 2.77 USDGross price for quantities from 3 pcg - 2.77 USD
Net price for quantities from 5 pcg - 2.70 USDGross price for quantities from 5 pcg - 2.70 USD