+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

NX-AD4204

Automation module: in/out extension; 0÷55°C; IP20; NX


Manufacturer: OMRON

Manufacturer part number:
NX-AD4204
TME Symbol:
NX-AD4204

Specification

Manufacturer
OMRON
Type of automation module
in/out extension
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Kind of input
4...20mA, differential
Dimensions
12x71x100mm
Resolution
1/8000
Number of analog inputs
8
Gross weight97 g
Certificates
EAN code4549734450430
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-AD4204
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 446.52 USDGross price for quantities from 1 pcs - 446.52 USD
Net price for quantities from 5 pcs - 429.99 USDGross price for quantities from 5 pcs - 429.99 USD