+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

NX-PC0010

Automation module: mains; 0÷55°C; IP20; NX; 24VDC; 12x71x100mm


Manufacturer: OMRON

Manufacturer part number:
NX-PC0010
TME Symbol:
NX-PC0010

Specification

Manufacturer
OMRON
Type of automation module
mains
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
NX
Mounting
for DIN rail mounting
Dimensions
12x71x100mm
Supply voltage
  • 24V DC
Gross weight94 g
Certificates
EAN code4549734450584
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
NX-PC0010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 62.86 USDGross price for quantities from 1 pcs - 62.86 USD
Net price for quantities from 10 pcs - 55.43 USDGross price for quantities from 10 pcs - 55.43 USD
Net price for quantities from 50 pcs - 52.33 USDGross price for quantities from 50 pcs - 52.33 USD