+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: MASZCZYK
Manufacturer | MASZCZYK | |
Type of enclosure | for remote controller | |
Dimension X | 37mm | |
Dimension Y | 56mm | |
Dimension Z | 15mm | |
Enclosure material | ABS | |
Body colour | black | |
Number of buttons | 2 |