+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PP6-1M/Y

Patch cord; F/UTP; Cat 6; RJ45 plug; 1m; stranded; CCA; PVC; 26AWG


Manufacturer: GEMBIRD

Manufacturer part number:
PP6-1M/Y
TME Symbol:
PP6-1M/Y

Specification

Manufacturer
GEMBIRD
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Cable/adapter structure
RJ45 plug
Cable length
1m
Insulation colour
yellow
Core structure
stranded
Version
connection 1:1
Kind of core
CCA
Shield structure
Al foil, shielded
Wire insulation material
PVC
Core diameter
26AWG
Cable external diameter
6.2mm
Manufacturer series
Cablexpert
Cable structure
4x2x26AWG
Gross weight33.5 g
Certificates
EAN code8716309101646
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: RJ45 Cables and Adapters GEMBIRD
*
PP6-1M/Y
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.