+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | GEMBIRD | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6 | |
Cable length | 2m | |
Insulation colour | black | |
Core structure | stranded | |
Version | connection 1:1 | |
Kind of core | CCA | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Core diameter | 26AWG | |
Cable external diameter | 6.2mm | |
Manufacturer series | Cablexpert | |
Cable structure | 4x2x26AWG |