+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PVS10005

Laboratory power supply: programmable; 1kVDC; 5A; 190÷253VAC; 5kW


Manufacturer: B&K PRECISION

Manufacturer part number:
PVS10005
TME Symbol:
PVS10005

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
adjustable, single-channel
Number of channels
1
Output voltage
1kV DC
Output current
5A
Kind of display used
VFD
Output voltage resolution
0.1V
Output current resolution
0.1mA
Maximum power
5kW
Measuring instrument features
master/slave mode for parallel operation
Protection
anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Dimensions
420x88x532mm
Voltage (regulated) ripple and noise
≤100mVrms, ≤600mVpp
Software
LabVIEW
Supply voltage
  • 190...253V AC
Interface
  • Ethernet
  • GPIB
  • RS232
  • RS485
  • USB
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Gross weight19.1 kg
EAN code817050911053
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: One Channel Power Supplies B&K PRECISION
*
PVS10005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.