+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | B&K PRECISION | |
Type of laboratory power supply | programmable | |
Kind of power supply | multi- range, single-channel | |
Number of channels | 1 | |
Output voltage | 600V DC | |
Output current | 8.5A | |
Kind of display used | VFD | |
Output voltage resolution | 10mV | |
Output current resolution | 0.2mA | |
Maximum power | 3kW | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP | |
Dimensions | 420x88x532mm | |
Voltage (regulated) ripple and noise | ≤100mVrms, ≤500mVpp | |
Software | LabVIEW |