+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PWL0011 -AS

Torch: workshop; 3W; 110lm; yellow-black; 115x50x25mm


Manufacturer: MACTRONIC

Manufacturer part number:
PWL0011 -AS
TME Symbol:
PWL0011

Specification

Manufacturer
MACTRONIC
Type of torch
workshop
Power
3W
Luminosity
110lm
Colour
yellow-black
Body material
plastic
Body dimensions
115x50x25mm
Power supply
  • rechargeable battery Li-Ion 3,7V x1
Gross weight149.6 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Torches MACTRONIC
*
PWL0011 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products