+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | BULGIN | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OS1 | |
Manufacturer series | Buccaneer 4000 | |
Flammability rating | UL94V-0 | |
Length | 1m | |
Connector variant | single mode simplex (SM) | |
IP rating | IP66, IP68, IP69K | |
Enclosure material | polyamide | |
Number of pins | 1 | |
Locking system | bayonet |