+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PXF4055CAB

Fiber patch cord; OM3; Buccaneer 4000; UL94V-0; 10m; polyamide


Manufacturer: BULGIN

Manufacturer part number:
PXF4055CAB
TME Symbol:
PXF4055CAB

Specification

Manufacturer
BULGIN
Type of connection cable
fiber patch cord
Optic fibre category
OM3
Manufacturer series
Buccaneer 4000
Flammability rating
UL94V-0
Length
10m
Connector variant
multi mode simplex (MM)
IP rating
IP66, IP68, IP69K
Enclosure material
polyamide
Number of pins
1
Locking system
bayonet
Cable/adapter structure
  • both sides
  • male LC Buccaneer 4000 series
Gross weight86.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails BULGIN,
See other products from this series.:
*
PXF4055CAB
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 103.77 USDGross price for quantities from 1 pcs - 103.77 USD
Net price for quantities from 10 pcs - 75.69 USDGross price for quantities from 10 pcs - 75.69 USD
Net price for quantities from 25 pcs - 67.53 USDGross price for quantities from 25 pcs - 67.53 USD
Net price for quantities from 50 pcs - 61.48 USDGross price for quantities from 50 pcs - 61.48 USD