+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on October 25, 2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | BULGIN | |
Type of connection cable | fiber patch cord | |
Optic fibre category | OM3 | |
Cable/adapter structure | LC | |
Manufacturer series | Buccaneer 6000 | |
Flammability rating | UL94V-0 | |
Length | 5m | |
Connector variant | multi mode duplex (MM) | |
Mechanical mounting | back side of panel | |
IP rating | IP66, IP68, IP69K | |
Enclosure material | polyamide | |
Number of pins | 2 | |
Locking system | bayonet |