+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

QPX1200SP

Laboratory power supply: programmable; 0÷60VDC; 0÷50A; 230VAC


Manufacturer: AIM-TTI

Manufacturer part number:
QPX1200SP
TME Symbol:
QPX1200SP

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
single-channel, switching
Number of channels
1
Output voltage
0...60V DC
Output current
0...50A
Kind of display used
LCD
Output voltage resolution
1mV
Output current resolution
10mA
Voltage load regulation
≤0,01% ± 5mV
Manufacturer series
QPX
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Dimensions
130x356x413mm
Pollution degree
2
Voltage (regulated) ripple and noise
≤7mVrms
Illumination
yes
Connectors for the country
Europe, Great Britain
Software
included
Related items
RM300A
Supply voltage
  • 230V AC
Interface
  • Ethernet
  • LAN
  • RS232
  • USB
Measuring instrument features
  • 10 sets memory
  • constant voltage or constant current operation
  • quick scroll knob
  • smart cooling control
Kind of output connector
  • D-Sub female socket
  • RJ45 socket
  • USB B socket
Characteristics
Gross weight11.2016 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: One Channel Power Supplies AIM-TTI
*
QPX1200SP
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.