+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

QT1081-ISG

IC: driver; octal,touch sensor; QFN32; 0.5÷5V; Ch: 8; 2.8÷5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
QT1081-ISG
TME Symbol:
QT1081-ISG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
octal, touch sensor
Case
QFN32
Output voltage
0.5...5V
Number of channels
8
Mounting
SMD
Supply voltage
  • 2.8...5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
QT1081-ISG
Product withdrawn from the offer
Use the specification table below to search for similar products