+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

TS2200/I

Soldering iron; 90W; for soldering station; ESD


Manufacturer: QUICK

Manufacturer part number:
TS2200/I
TME Symbol:
QUICK-TS2200/I

Specification

Manufacturer
QUICK
Type of Soldering accessories
soldering iron
Power
90W
Applications of soldering equipment
for soldering station
Version
ESD
Related items
QUICK-TS2200, QUICK-TS2200D
Standard equipment
soldering tips not included
Caution!
  • Tips must be ordered separately
Gross weight136.23 g
EAN code5907478951368
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Soldering stations - accessories QUICK
*
TS2200/I
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.