+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

R60MN4100AA30K

Capacitor: polyester; 1uF; 200VAC; 400VDC; 22.5mm; ±10%; R60; THT

Manufacturer: KEMET

Manufacturer part number:
R60MN4100AA30K
TME Symbol:
R60MN4100AA30K

Specification

Manufacturer
KEMET
Type of capacitor
polyester
Capacitance
1µF
Operating voltage
200V AC, 400V DC
Terminal pitch
22.5mm
Tolerance
±10%
Body dimensions
26.5x10x18.5mm
Manufacturer series
R60
Pulse resistance
10V/μs
Mounting
THT
Conform to the norm
AEC-Q200
Lead length
4mm
Operating temperature
-55...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight6.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
R60MN4100AA30K
391 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 396 pcs - 0.66 USDGross price for quantities from 396 pcs - 0.66 USD
Net price for quantities from 792 pcs - 0.61 USDGross price for quantities from 792 pcs - 0.61 USD
Net price for quantities from 1188 pcs - 0.58 USDGross price for quantities from 1188 pcs - 0.58 USD
Net price for quantities from 2772 pcs - 0.54 USDGross price for quantities from 2772 pcs - 0.54 USD
Net price for quantities from 5148 pcs - 0.53 USDGross price for quantities from 5148 pcs - 0.53 USD
Packaging method by the manufacturer:
Cardboard = 396 pcs