+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

H105A-R CENA

Clip-on probe; pincers type; 3A; 60VDC; red; polyamide


Manufacturer: SCI

Manufacturer part number:
H105A-R CENA
TME Symbol:
R8-H105A-R

Specification

Manufacturer
SCI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
3A
Rated voltage
60V DC
Colour
red
Grip capacity
max. 1.27mm
Insulator material
polyamide
Contact material
phosphor bronze
Operating temperature
-20...80°C
Dimensions
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Test hooks SCI
*
H105A-R CENA
289 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturer:
Tray = 100 pcs