+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

H16E-BK 112030

Clip-on probe; hook type; 3A; 60VDC; black; Grip capac: max.1.7mm


Manufacturer: SCI

Manufacturer part number:
H16E-BK 112030
TME Symbol:
R8-H16E-B

Specification

Manufacturer
SCI
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 1.7mm
Insulator material
ABS
Contact material
phosphor bronze
Socket size
2mm
Operating temperature
-20...80°C
Dimensions
Gross weight2.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Test hooks SCI
*
H16E-BK 112030
1005 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturer:
Bag = 10 pcsCardboard = 200 pcs