+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ROE-0512S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 84mA; SIP4


Manufacturer: RECOM

Manufacturer part number:
ROE-0512S
TME Symbol:
ROE-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
84mA
Case
SIP4
Mounting
THT
Manufacturer series
ROE
Body dimensions
11.5x6x10mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.417 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
ROE-0512S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 42 pcs - 3.18 USDGross price for quantities from 42 pcs - 3.18 USD
Net price for quantities from 210 pcs - 3.00 USDGross price for quantities from 210 pcs - 3.00 USD
Packaging method by the manufacturer:Tube = 42 pcs