+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

RXM-433-LR

Module: RF; FM receiver; AM,OOK; 433MHz; GPIO; -112dBm; 2.7÷3.6VDC


Manufacturer: LINX TECHNOLOGIES / TE Connectivity

Manufacturer part number:
RXM-433-LR
TME Symbol:
RXM-433-LR

Specification

Manufacturer
LINX TECHNOLOGIES / TE Connectivity
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
AM, OOK
Frequency
433MHz
Interface
GPIO
Receiver sensitivity
-112dBm
Band
433.92MHz
Mounting
SMD
Related items
TXM-433-LC
Supply voltage
  • 2.7...3.6V DC
Gross weight0.988 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: RF modules LINX TECHNOLOGIES / TE Connectivity,
*
RXM-433-LR
279 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 5 pcs - 16.96 USDGross price for quantities from 5 pcs - 16.96 USD
Packaging method by the manufacturer:Tube = 25 pcs