+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | programmable LED tape | |
LED colour | RGBW | |
Case - mm | 3535 | |
LED per meter amount | 30 | |
Width | 5mm | |
Light source features | white PCB | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 7.5W/m | |
Kind of controller | SK6812 | |
Operating voltage | 5V DC | |
Colour temperature | 3000K | |
Mounting | SMD | |
Number of pins | 3 | |
Kind of LED | SK6812 | |
Operating temperature | -40...50°C | |
Cutting length | 33.3mm |