+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

S010030CB3SD2/C1

Programmable LED tape; RGB; LED/m: 30; 10mm; white PCB; IP20; 120°


Manufacturer: IPIXEL LED

Manufacturer part number:
S010030CB3SD2/C1
TME Symbol:
S010030CB3SD2

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
LED per meter amount
30
Width
10mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
4.5W/m
Kind of controller
RT1809
Operating voltage
12V DC
Mounting
SMD
Number of pins
4
Kind of LED
RT1809
Operating temperature
-40...50°C
Cutting length
33.3mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S010030CB3SD2/C1
0 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 m - 11.00 USDGross price for quantities from 1 m - 11.00 USD
Net price for quantities from 5 m - 9.58 USDGross price for quantities from 5 m - 9.58 USD
Net price for quantities from 25 m - 8.39 USDGross price for quantities from 25 m - 8.39 USD