+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | IPIXEL LED | |
Type of optoelectronic module | LED tape | |
LED colour | RGB | |
Case - mm | 5050 | |
LED per meter amount | 60 | |
Width | 12mm | |
Light source features | black PCB | |
IP rating | IP20 | |
Viewing angle | 120° | |
Maximum power per meter | 14.4W/m | |
Operating voltage | 24V DC | |
Mounting | SMD | |
LEDs' features | without cover | |
Number of pins | 5 | |
Operating temperature | -25...60°C | |
Cutting length | 100mm |