+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

S020090CB3SF/C1

Programmable LED tape; RGB; Case (mm): 5050; LED/m: 90; 20mm; IP20


Manufacturer: IPIXEL LED

Manufacturer part number:
S020090CB3SF/C1
TME Symbol:
S020090CB3SF

Specification

Manufacturer
IPIXEL LED
Type of optoelectronic module
programmable LED tape
LED colour
RGB
Case - mm
5050
LED per meter amount
90
Width
20mm
Light source features
white PCB
IP rating
IP20
Viewing angle
120°
Maximum power per meter
18W/m
Kind of controller
WS2811
Operating voltage
12V DC
Mounting
SMD
Number of pins
3
Operating temperature
-40...50°C
Cutting length
33mm
Caution!
  • Product is intended for use by users who have ability to buid and program digital LED drivers
Gross weight34.676 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Light sources - LED ribbon IPIXEL LED,
*
S020090CB3SF/C1
5 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 m - 20.73 USDGross price for quantities from 1 m - 20.73 USD
Net price for quantities from 5 m - 18.54 USDGross price for quantities from 5 m - 18.54 USD
Packaging method by the manufacturer:
Reel = 5 m