+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: SIMCOM
Manufacturer | SIMCOM | |
Type of communications module | GSM/Bluetooth | |
Bluetooth version | 3.0 EDR | |
Standard | 2G | |
Transfer rate | 85.6kbps | |
Case | 42pad SMT | |
Mounting | SMD | |
Transmission | GPRS | |
Dimensions | 17.6x15.7x2.3mm | |
Module output power | 1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900) | |
Band | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Support | SIM 1,8V, SIM 3,3V | |
Operating temperature | -40...85°C |