+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

S2-10688-Z1L1G

Module: GSM/Bluetooth; Bluetooth: 3.0 EDR; 2G; 85600bps; 42pad SMT

Manufacturer: SIMCOM

Manufacturer part number:
S2-10688-Z1L1G
TME Symbol:
SIM800C32-BT

Specification

Manufacturer
SIMCOM
Type of communications module
GSM/Bluetooth
Bluetooth version
3.0 EDR
Standard
2G
Transfer rate
85.6kbps
Case
42pad SMT
Mounting
SMD
Transmission
GPRS
Dimensions
17.6x15.7x2.3mm
Module output power
1 W (class 1 @ 1800/1900MHz), 2W (class 4 @ GSM850/EGSM900)
Band
850MHz, 900MHz, 1.8GHz, 1.9GHz
Support
SIM 1,8V, SIM 3,3V
Operating temperature
-40...85°C
Communications modules features
  • A/D converter
  • AT commands controlled (GSM07.07, 07.05 and extended AT SIMCOM commands)
  • compatible with GSM phase 2/2+
  • GPRS mobile station class B
  • GPRS multi-slot class 12/10
  • integrated TCP/UDP protocol
  • RTC
Interface
  • GPIO
  • USB
Supply voltage
  • 3.4...4.4V DC
Gross weight1.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: M2M (GPRS/LTE/5G) modules SIMCOM
*
S2-10688-Z1L1G
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs