+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

23091221

Socket: 6-angles; to wheels,socket spanner,impact; HEX 21mm

Manufacturer: STAHLWILLE

Manufacturer part number:
23091221
TME Symbol:
ST-23091221

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner, to wheels
Socket length
86mm
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Gross weight265 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Tire Levers and Wheel Wrenches STAHLWILLE,
*
23091221
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 31.77 USDGross price for quantities from 1 pcs - 31.77 USD
Net price for quantities from 3 pcs - 30.87 USDGross price for quantities from 3 pcs - 30.87 USD