+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | TASKER | |
Type of wire | loudspeaker cable | |
Cable structure | 1x4mm2 | |
Core structure | stranded | |
Kind of core | OFC | |
Insulation colour | black | |
Wire insulation material | PVC | |
Package contents | 50m | |
Number of cores | 1 | |
Core section | 4mm2 | |
CPR standard | no classification | |
Cable external diameter | 4.5mm | |
Rated voltage | 49V | |
Flexibility class | 6 | |
Operating temperature | -15...70°C |