+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: UNI-T
Manufacturer | UNI-T | |
Type of laboratory power supply | programmable | |
Kind of power supply | linear, multi-channel | |
Kind of display used | LED | |
Number of channels | 3 | |
Output voltage | 0...30V DC | |
Output current | 0...5A | |
Output voltage 2 | 0...30V DC | |
Output current 2 | 0...5A | |
Output voltage 3 | 5V DC | |
Output current 3 | 3A | |
Output voltage resolution | 10mV | |
Output current resolution | 1mA | |
Dimensions | 252x135x370mm | |
Voltage (regulated) ripple and noise | ≤2mVrms |