+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 0.6A / 125V DC | |
Switches features | without lever | |
Contacts configuration | SPST-NC | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(OFF) | |
Number of positions | 2 | |
Manufacturer series | V | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | for soldering | |
Body dimensions | 27.8x15.9x10.3mm | |
Mechanical durability | 50000000 cycles | |
Operating temperature | -25...105°C | |
Operating Force | 3.92N | |
Electrical life | 100000 cycles | |
Min. insulation resistance | 0.1GΩ |