+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on October 23, 2026 at 08:00 PM - 10:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

VX-01-1A2

Microswitch SNAP ACTION; 0.1A/30VDC; without lever; SPDT; Pos: 2


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
VX-01-1A2
TME Symbol:
VX-01-1A2

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
monostable, 1
IP rating
IP40
Leads
for soldering
Body dimensions
37.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...80°C
Operating Force
0.24N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
black
Mounting
mounting holes
Button shape
rectangular
Illumination
none
Gross weight5.637 g
Certificates
EAN code4536854133602
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
VX-01-1A2
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 15 pcs - 4.30 USDGross price for quantities from 15 pcs - 4.30 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 50 pcs - 3.84 USDGross price for quantities from 50 pcs - 3.84 USD
Net price for quantities from 75 pcs - 3.71 USDGross price for quantities from 75 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.62 USDGross price for quantities from 100 pcs - 3.62 USD
Net price for quantities from 300 pcs - 3.09 USDGross price for quantities from 300 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.90 USDGross price for quantities from 500 pcs - 2.90 USD
Net price for quantities from 600 pcs - 2.83 USDGross price for quantities from 600 pcs - 2.83 USD
Packaging method by the manufacturer:Cardboard = 100 pcs