+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

VX-56-1C23

Microswitch SNAP ACTION; 5A/250VAC; with lever (with roller)


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
VX-56-1C23
TME Symbol:
VX-56-1C23

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
VX
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
0.29N
Lever length
25.9mm
Electrical life
500000 cycles
Gross weight6.83 g
Certificates
EAN code4536854134883
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products from this series.:
*
VX-56-1C23
113 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 200 pcs - 3.22 USDGross price for quantities from 200 pcs - 3.22 USD
Net price for quantities from 300 pcs - 3.12 USDGross price for quantities from 300 pcs - 3.12 USD
Net price for quantities from 400 pcs - 3.03 USDGross price for quantities from 400 pcs - 3.03 USD
Net price for quantities from 500 pcs - 2.96 USDGross price for quantities from 500 pcs - 2.96 USD
Net price for quantities from 600 pcs - 2.90 USDGross price for quantities from 600 pcs - 2.90 USD
Net price for quantities from 800 pcs - 2.82 USDGross price for quantities from 800 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.74 USDGross price for quantities from 1000 pcs - 2.74 USD
Packaging method by the manufacturer:Cardboard = 100 pcs