+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favorites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

W5100S-IO

Module: Ethernet; Comp: W5100S; 3.3VDC; 24x20x2.6mm; Ethernet,SPI

Manufacturer: WIZNET

Manufacturer part number:
W5100S-IO
TME Symbol:
W5100SIO

Specification

Manufacturer
WIZNET
Type of communications module
Ethernet
Components
W5100S
Body dimensions
24x20x2.6mm
Connection
PCB edge, pin strips
Number of pins
20
Terminal pitch
2.54mm
TX/RX buffer size
16 kB
Supply voltage
  • 3.3V DC
Interface
  • Ethernet
  • SPI
Integrated circuit features
  • MAC
  • PHY
  • TCP/IP
Gross weight1.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Ethernet modules WIZNET
*
W5100S-IO
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 40 pcsCardboard = 80 pcs